SN74LV2T74PWREP

Texas Instruments
595-SN74LV2T74PWREP
SN74LV2T74PWREP

Mfr.:

Description:
Flip-Flops BD9 SPIN EP SN74LV2T 74PWREP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.560

Stock:
2.560 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp47.700 Rp47.700
Rp35.591 Rp355.910
Rp32.656 Rp816.400
Rp29.170 Rp2.917.000
Rp27.702 Rp6.925.500
Rp26.602 Rp13.301.000
Rp25.868 Rp25.868.000
Rp24.767 Rp74.301.000
Rp24.217 Rp145.302.000

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
LV
2 Circuit
Push-Pull
TSSOP-14
CMOS
- 8 mA
8 mA
1.8 V
5.5 V
SMD/SMT
- 55 C
+ 125 C
Brand: Texas Instruments
Maximum Clock Frequency: 66.2 MHz
Number of Input Lines: 8 Input
Number of Output Lines: 4 Output
Product Type: Flip Flops
Series: SN74LV2T74
Factory Pack Quantity: 3000
Subcategory: Logic ICs
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
8542390000
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74LV2T74/SN74LV2T74-Q1 Dual D-Type Flip-Flop

Texas Instruments SN74LV2T74/SN74LV2T74-Q1 Dual D-Type Flip-Flops contain two independent D-type positive-edge-triggered flip-flops. A low level at the preset (PRE) input sets the output high. A low level at the clear (CLR) input resets the output low. Preset and clear functions are asynchronous and not dependent on the levels of the other inputs. When PRE and CLR are inactive (high), data at the data (D) input meeting the setup time requirements is transferred to the outputs (Q, Q) on the positive-going edge of the clock (CLK) pulse. Clock triggering occurs at a voltage level and is not directly related to the rise time of the input clock (CLK) signal. Following the hold-time interval, data at the data (D) input can be changed without affecting the levels at the outputs (Q, Q). The output level is referenced to the supply voltage (VCC) and supports 1.8V, 2.5V, 3.3V, and 5V CMOS levels.