SN74LV374ADW

Texas Instruments
595-SN74LV374ADW
SN74LV374ADW

Mfr.:

Description:
Flip-Flops Tri-State Octal

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.263

Stock:
1.263 Can Dispatch Immediately
Quantities greater than 1263 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp18.346 Rp18.346
Rp13.209 Rp132.090
Rp11.907 Rp297.675
Rp10.494 Rp1.049.400
Rp9.815 Rp2.453.750
Rp9.411 Rp4.705.500
Rp9.191 Rp22.977.500
Rp9.063 Rp45.315.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp19.263
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp17.245
Min:
1

Similar Product

Texas Instruments SN74LV374ADWR
Texas Instruments
Flip-Flops Octal Edge-Trig D-Ty F-F W/3-State Otpt A 595-SN74LV374ADW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
LV
8 Circuit
3-State
SOIC-20
CMOS
Non-Inverting
19.3 ns
- 16 mA
16 mA
2 V
5.5 V
SMD/SMT
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
Number of Input Lines: 2
Number of Output Lines: 1 Line
Product Type: Flip Flops
Series: SN74LV374A
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 500,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.