SN74LV3T99QPWRQ1

Texas Instruments
595-SN74LV3T99QPWRQ1
SN74LV3T99QPWRQ1

Mfr.:

Description:
Logic Gates Automotive three-cha nnel configurable g

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 800

Stock:
800 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp22.566 Rp22.566
Rp16.236 Rp162.360
Rp14.695 Rp367.375
Rp12.971 Rp1.297.100
Rp12.163 Rp3.040.750
Rp11.907 Rp5.953.500
Full Reel (Order in multiples of 2000)
Rp10.109 Rp20.218.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
Configurable
7 Gate
LVxT
12 Input
TSSOP-20
3 Output
8 mA
- 8 mA
30.3 ns
1.65 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: AND, MUX, NAND, NOR, OR, XNOR, XOR, Buffer, Inverter
Operating Temperature Range: - 40 C to + 125 C
Output Current: 25 mA
Output Voltage: 5.5 V
Product: Multiple-Function Gate
Product Type: Logic Gates
Factory Pack Quantity: 2000
Subcategory: Logic ICs
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
8542390090
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.