SN74LV4052ADR

Texas Instruments
595-SN74LV4052ADR
SN74LV4052ADR

Mfr.:

Description:
Multiplexer Switch ICs Dual 4-Ch Analog Mlt plxr/Demltplxr A 59 A 595-SN74LV4052AD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
7.500
Expected 09/07/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp6.971 Rp6.971
Rp4.862 Rp48.620
Rp4.348 Rp108.700
Rp3.761 Rp376.100
Rp3.467 Rp866.750
Rp3.302 Rp1.651.000
Rp3.156 Rp3.156.000
Full Reel (Order in multiples of 2500)
Rp3.009 Rp7.522.500
Rp2.917 Rp14.585.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
SN74LV4052A
Multiplexers/Demultiplexers
SMD/SMT
SOIC-Narrow-16
4 Channel
2 x 4:1
2 V
5.5 V
75 Ohms
28 ns
28 ns
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Bandwidth: 50 Mhz
Brand: Texas Instruments
Operating Supply Voltage: 2 V to 5.5 V
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 12 ns
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Current - Max: 20 uA
Supply Type: Single Supply
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74LV4052A/SN74LV4052A-Q1 Dual Analog Mux & Demux

Texas Instruments SN74LV4052A / SN74LV4052A-Q1 Dual Analog Mux and Demux are 4-channel CMOS analog multiplexers and demultiplexers designed for 1.65V to 5.5V VCC operation. The SN74LV4052A / SN74LV4052A-Q1 devices handle both digital and analog signals. Signals with amplitudes up to 5.5V (peak) are permitted in each channel to be transmitted in either direction. The Texas Instruments SN74LV4052A-Q1 devices are AEC-Q100 qualified for automotive applications.