SN74LV4T08PWR

Texas Instruments
595-SN74LV4T08PWR
SN74LV4T08PWR

Mfr.:

Description:
Logic Gates 1.8-V to 5.5-V singl e power supply quad

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.765

Stock:
1.765 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp16.695 Rp16.695
Rp11.907 Rp119.070
Rp10.732 Rp268.300
Rp9.448 Rp944.800
Rp8.824 Rp2.206.000
Rp8.458 Rp4.229.000
Rp8.421 Rp8.421.000
Full Reel (Order in multiples of 3000)
Rp7.760 Rp23.280.000
Rp7.559 Rp45.354.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
AND
1 Gate
LV
2 Input
TSSOP-14
1 Output
1.6 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: 2-Input AND
Output Current: 15 mA
Output Voltage: 0 V
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74LV4T08
Factory Pack Quantity: 3000
Subcategory: Logic ICs
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74LV4T08/SN74LV4T08-Q1 Quad AND Gate

Texas Instruments SN74LV4T08/SN74LV4T08-Q1 Quad AND Gate contains four independent 2-input AND Gates with Schmitt-trigger inputs. Each gate performs the Boolean function Y = A ● B in positive logic. The output level is referenced to the supply voltage (VCC) and supports 1.8V, 2.5V, 3.3V, and 5V CMOS levels.