SN74LV4T125PWREP

Texas Instruments
595-SN74LV4T125PWREP
SN74LV4T125PWREP

Mfr.:

Description:
Buffers & Line Drivers BD9 SPIN EP SN74LV4T 125PWREP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.638

Stock:
1.638 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp102.371 Rp102.371
Rp78.521 Rp785.210
Rp72.467 Rp1.811.675
Rp65.862 Rp6.586.200
Rp63.844 Rp15.961.000
Rp62.743 Rp31.371.500
Rp62.376 Rp62.376.000
Full Reel (Order in multiples of 3000)
Rp57.056 Rp171.168.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
LV
4 Input
4 Output
Non-Inverting
TSSOP-14
- 8 mA
8 mA
2 uA
1.6 V
5.5 V
20 uA
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Data Rate: 150 Mb/s
Logic Type: CMOS
Number of Channels: 4 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 5.3 ns
Series: SN74LV4T125
Factory Pack Quantity: 3000
Subcategory: Logic ICs
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
8542399000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74LV4T125/SN74LV4T125-Q1 Buffer Translator Gates

Texas Instruments SN74LV4T125/SN74LV4T125-Q1 Quad Buffer Translator Gates are low-voltage CMOS buffer gates that operate at a wider voltage range for industrial, automotive, portable, and telecom applications. The output level can support 1.8V, 2.5V, 3.3V, and 5V CMOS levels and is referenced to the supply voltage.