SN74LV541ADBRE4

Texas Instruments
595-SN74LV541ADBRE4
SN74LV541ADBRE4

Mfr.:

Description:
Buffers & Line Drivers Octal Buffer/Driver With 3-State Outputs ALT 595-SN74LV541ADBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 384

Stock:
384 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp12.659 Rp12.659
Rp8.824 Rp88.240
Rp7.907 Rp197.675
Rp6.916 Rp691.600
Rp6.439 Rp1.609.750
Rp6.146 Rp3.073.000
Rp6.073 Rp6.073.000
Full Reel (Order in multiples of 2000)
Rp6.054 Rp12.108.000
Rp5.981 Rp23.924.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments SN74LV541ADBR
Texas Instruments
Buffers & Line Drivers Tri-State Octal A 59 5-SN74LV541ATDBR A A 595-SN74LV541ATDBR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
LV
8 Input
8 Output
Non-Inverting
SSOP-20
- 16 mA
16 mA
20 uA
2 V
5.5 V
20 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 8 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 15.9 ns at 2.5 V
Series: SN74LV541A
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 156,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74LV541A/-Q1 Automotive Octal Buffers/Drivers

Texas Instruments SN74LV541A and SN74LV541A-Q1 Automotive Octal Buffers/Drivers offer 3-state outputs designed for 2V to 5.5V VCC operation. The SN74LV541A-Q1 is AEC-Q100 qualified for automotive applications. The active low output enables pins (OE1 and OE2) to control all eight channels. Furthermore, the TI SN74LV541A and SN74LV541A-Q1 modules are configured so that both must be low for the outputs to be active.