SN74LV6T07PWREP

Texas Instruments
595-SN74LV6T07PWREP
SN74LV6T07PWREP

Mfr.:

Description:
Buffers & Line Drivers BD9 SPIN EP SN74LV6T 07PWREP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.977

Stock:
2.977 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp128.422 Rp128.422
Rp99.068 Rp990.680
Rp91.730 Rp2.293.250
Rp83.658 Rp8.365.800
Rp81.823 Rp20.455.750
Rp80.355 Rp40.177.500
Rp79.989 Rp79.989.000
Full Reel (Order in multiples of 3000)
Rp73.017 Rp219.051.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
LV
6 Input
6 Output
Non-Inverting
TSSOP-14
- 8 mA
8 mA
2 uA
1.6 V
5.5 V
20 uA
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 6 Channel
Output Type: Open Drain
Product Type: Buffers & Line Drivers
Propagation Delay Time: 7.1 ns
Series: SN74LV6T07
Factory Pack Quantity: 3000
Subcategory: Logic ICs
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
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74LV6T07/SN74LV6T07-Q1 Hex Open-Drain Inverters

Texas Instruments SN74LV6T07/SN74LV6T07-Q1 Hex Open-Drain Inverters contain six independent inverters with open-drain outputs. Each inverter performs the Boolean function Y = A in positive logic. The input is designed with a lower threshold circuit to support up translation for lower voltage CMOS inputs (for example, 1.2V input to 1.8V output or 1.8V input to 3.3V output). In addition, the 5V tolerant input pins on the Texas Instruments SN74LV6T07/SN74LV6T07-Q1 enable down translation (for example, 3.3V to 2.5V output). The SN74LV6T07-EP devices have gold bond wires, a temperature range of –55 to +105°C, and an SnPb lead finish. The SN74LV6T07-Q1 devices are AEC-Q100 qualified for automotive applications.