SN74LV8T273DGSR

Texas Instruments
595-SN74LV8T273DGSR
SN74LV8T273DGSR

Mfr.:

Description:
Flip-Flops Octal D-type flip-fl ops with clear inte

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.000

Stock:
4.000 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp16.695 Rp16.695
Rp11.907 Rp119.070
Rp10.732 Rp268.300
Rp9.448 Rp944.800
Rp8.824 Rp2.206.000
Rp8.458 Rp4.229.000
Rp8.421 Rp8.421.000
Rp8.219 Rp20.547.500
Full Reel (Order in multiples of 5000)
Rp7.614 Rp38.070.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
74LV
CMOS
VSSOP-20
CMOS
1.65 V
5.5 V
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Clock Frequency: 300 MHz
Number of Input Lines: 8 Input
Number of Output Lines: 8 Output
Product Type: Flip Flops
Series: SN74LV8T273
Factory Pack Quantity: 5000
Subcategory: Logic ICs
Triggering Type: Positive Edge
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74LV8T273/SN74LV8T273-Q1 Octal D-Type Flip-Flops

Texas Instruments SN74LV8T273/SN74LV8T273-Q1 Octal D-Type Flip-Flops include eight positive-edge-triggered D-type flip-flops with a direct active low Clear (CLR) input. These devices operate at a wide range of 1.65V to 5.5V supply voltage, 5.5V-tolerant input pins, and up to 150Mbps with 5V or 3.3V VCC. The SN74LV8T273-Q1 devices are AEC-Q100 qualified for automotive applications. These D-type flip-flops are available in a wettable flank QFN package, and latch-up performance exceeds 250mA per JESD 17. The SN74LV8T273/SN74LV8T273-Q1 D-type flip-flops are ideal for synchronizing digital signals to a clock, monitoring signals with fewer inputs, and converting a switch to a toggle.