SN74LV8T373PWR

Texas Instruments
595-SN74LV8T373PWR
SN74LV8T373PWR

Mfr.:

Description:
Flip-Flops Octal D-type latches with 3-state output

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.000
Expected 29/06/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp16.694,86 Rp16.694,86
Rp11.906,55 Rp119.065,50
Rp10.732,41 Rp268.310,25
Rp9.448,19 Rp944.819,00
Rp8.824,43 Rp2.206.107,50
Rp8.457,51 Rp4.228.755,00
Rp8.420,81 Rp8.420.810,00
Rp7.760,36 Rp23.281.080,00
Rp7.558,55 Rp45.351.300,00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
CMOS
LV
TSSOP-20
- 25 mA
25 mA
1.65 V
5.5 V
SMD/SMT
- 40 C
+ 125 C
Brand: Texas Instruments
Number of Input Lines: 8 Input
Number of Output Lines: 4 Output
Product Type: Flip Flops
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74LV8T373/Q1 Translating D-Type Flip-Flops

Texas Instruments SN74LV8T373/SN74LV8T373-Q1 Translating Octal D-Type Flip-Flops include eight D-type latches with all channels sharing a Latch Enable (LE) input and Output Enable (OE) input. The input circuit uses a reduced threshold design to enable voltage level up-translation when the supply voltage (VCC) is higher than the input voltage. The output is always referenced to VCC, supporting CMOS logic levels of 1.8V, 2.5V, 3.3V, and 5V. The SN74LV8T373/SN74LV8T373-Q1 flip-flops operate at a 1.65V to 5.5V wide supply voltage range, 5.5V-tolerant input pins, and support standard function pinout. These flip-flops are available in a wettable flank QFN package with Latch-up performance exceeding 250mA per JESD 17. The SN74LV8T373-Q1 devices are AEC-Q100 qualified for automotive applications. Typical applications include parallel data storage and a digital bus buffer.