SN74LV8T9541MPWREP

Texas Instruments
595-74LV8T9541MPWREP
SN74LV8T9541MPWREP

Mfr.:

Description:
Buffers & Line Drivers

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.920

Stock:
2.920 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 25
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp48.800 Rp48.800
Rp36.142 Rp361.420
Rp33.023 Rp825.575
Full Reel (Order in multiples of 3000)
Rp33.023 Rp99.069.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
LVT
8 Input
8 Output
TSSOP-20
- 24 mA
24 mA
1.8 V
5.5 V
20 uA
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Data Rate: 150 Mb/s
Development Kit: 14-24-LOGIC-EVM
Interface Type: GPIO, SPI
Logic Type: CMOS
Number of Channels: 8 Channel
Operating Temperature Range: - 55 C to + 125 C
Output Type: 3-State, CMOS, Push-Pull
Product Type: Buffers & Line Drivers
Propagation Delay Time: 45.4 ns
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74LV8T9541/-Q1 Octal Buffers/Drivers

Texas Instruments SN74LV8T9541/-Q1 Octal Buffers/Drivers contain eight buffers with Schmitt-Trigger inputs and 3-state outputs. The active-low output enable pins (OE1 and OE2) control all eight channels and must both be low for the outputs to be active. When the outputs are enabled, they are actively driven low or high. When outputs are disabled, they are placed in the high-impedance state. The output level supports 1.8V, 2.5V, 3.3V, and 5V CMOS levels and references the supply voltage (VCC).