SN74LVC132AWBQARQ1

Texas Instruments
595-SN74LVC132AWBRQ1
SN74LVC132AWBQARQ1

Mfr.:

Description:
Logic Gates Automotive quadruple positive-NAND gates

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.813

Stock:
2.813 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 100
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp5.687 Rp5.687
Rp3.963 Rp39.630
Rp3.522 Rp88.050
Rp3.027 Rp302.700
Full Reel (Order in multiples of 3000)
Rp3.027 Rp9.081.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
AND, MUX, NAND, NOR, OR, Inverter, Noninverter
4 Gate
LVC
8 Input
WQFN-14
4 Output
24 mA
- 24 mA
1.1 V
3.6 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Output Voltage: 3.6 V
Product: Multiple-Function Gates
Product Type: Logic Gates
Series: SN74LVC132A
Factory Pack Quantity: 3000
Subcategory: Logic ICs
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
8542390090
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74LVC132A/SN74LVC132A-Q1 Quadruple NAND Gates

Texas Instruments SN74LVC132A/SN74LVC132A-Q1 Quadruple NAND Gates offer Schmitt-trigger inputs for added noise immunity. The devices provide support for slow input signal transitions. The TI SN74LVC132A-Q1 is AEC-Q100 qualified for automotive applications. Each gate performs the Boolean function Y = A × B or Y = A + B in positive logic.