SN74LVC16374DLR

Texas Instruments
595-SN74LVC16374DLR
SN74LVC16374DLR

Mfr.:

Description:
Flip-Flops 16bit w/Tri-St Out A 595-SN74LVC16374DL A 595-SN74LVC16374DL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 656

Stock:
656 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp24.951 Rp24.951
Rp18.199 Rp181.990
Rp16.493 Rp412.325
Rp14.622 Rp1.462.200
Rp13.723 Rp3.430.750
Rp13.191 Rp6.595.500
Full Reel (Order in multiples of 1000)
Rp12.732 Rp12.732.000
Rp12.182 Rp24.364.000
Rp11.980 Rp59.900.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Edge Triggered Flip-Flop
LVC
1 Circuit
3-State
SSOP-48
CMOS, TTL
Non-Inverting
8.5 ns
- 24 mA
24 mA
2.7 V
3.6 V
SMD/SMT
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Input Lines: 1
Number of Output Lines: 1 Line
Product Type: Flip Flops
Series: SN74LVC16374
Factory Pack Quantity: 1000
Subcategory: Logic ICs
Unit Weight: 600,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.