SN74LVC1G38DCKRG4

Texas Instruments
595-74LVC1G38DCKRG4
SN74LVC1G38DCKRG4

Mfr.:

Description:
Logic Gates SNGL 2 Input NAND Ga te A 595-SN74LVC1G3 A 595-SN74LVC1G38DCKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.448

Stock:
3.448 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp7.338 Rp7.338
Rp5.119 Rp51.190
Rp4.550 Rp113.750
Rp3.926 Rp392.600
Rp3.633 Rp908.250
Rp3.449 Rp1.724.500
Full Reel (Order in multiples of 3000)
Rp2.917 Rp8.751.000
Rp2.679 Rp16.074.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp3.669
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp15.594
Min:
1

Similar Product

Texas Instruments SN74LVC1G38DCKR
Texas Instruments
Logic Gates Single 2-Input NAND Gate A 595-SN74LVC1G A 595-SN74LVC1G38DCKT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
1 Gate
LVC
2 Input
SC70-5
1 Output
32 mA
- 32 mA
4.5 ns
1.65 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: Monostable Multivibrator
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74LVC1G38
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74LVC1G38 Single 2-Input NAND Gate

Texas Instruments SN74LVC1G38 Single 2-Input NAND Gate is designed for 1.65V to 5.5V VCC operation. This NAND buffer gate comes with open-drain output. The Texas Instruments SN74LVC1G38 performs the Boolean function Y = A×B or Y = A+B in positive logic. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs when the device is powered down. This feature inhibits current backflow into the device, which prevents damage to the device. NanoStar™ and NanoFree™ package technology is a significant breakthrough in IC packaging concepts, using the die as the package.