SN74LVC2G100BQBR
Images are for reference only
See Product Specifications
See Product Specifications
595-SN74LVC2G100BQBR
SN74LVC2G100BQBR
Mfr.:
Description:
Counter Shift Registers Two-channel 1.1V-to- 3.6V configurable g
Counter Shift Registers Two-channel 1.1V-to- 3.6V configurable g
Datasheet:
In Stock: 3.000
-
Stock:
-
3.000 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp17.612 | Rp17.612 | |
| Rp12.622 | Rp126.220 | |
| Rp11.393 | Rp284.825 | |
| Rp10.035 | Rp1.003.500 | |
| Rp9.393 | Rp2.348.250 | |
| Rp8.990 | Rp4.495.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp8.256 | Rp24.768.000 | |
| Rp8.054 | Rp48.324.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- USHTS:
- 8542390090
- TARIC:
- 8542319000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
