SN74LVC2G126DCUT

Texas Instruments
595-SN74LVC2G126DCUT
SN74LVC2G126DCUT

Mfr.:

Description:
Buffers & Line Drivers Dual Bus Buffer Gate A 595-SN74LVC2G126D A 595-SN74LVC2G126DCUR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 241

Stock:
241
Can Dispatch Immediately
On Order:
9.250
Expected 20/07/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp22.749 Rp22.749
Rp16.566 Rp165.660
Rp14.989 Rp374.725
Rp13.246 Rp1.324.600
Full Reel (Order in multiples of 250)
Rp12.420 Rp3.105.000
Rp11.907 Rp5.953.500
Rp11.375 Rp11.375.000
Rp11.063 Rp27.657.500
Rp10.806 Rp54.030.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp8.990
Min:
1

Similar Product

Texas Instruments SN74LVC2G126DCUR
Texas Instruments
Buffers & Line Drivers Tri-State Dual Bus A 595-SN74LVC2G126DCU A 595-SN74LVC2G126DCUT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
LVC
2 Input
2 Output
Non-Inverting
VSSOP-8
- 32 mA
32 mA
10 uA
1.65 V
5.5 V
10 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: Monostable Multivibrator
Number of Channels: 2 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 4 ns at 3.3 V
Series: SN74LVC2G126
Factory Pack Quantity: 250
Subcategory: Logic ICs
Unit Weight: 9,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.