SN74LVC3G07DCUT

Texas Instruments
595-SN74LVC3G07DCUT
SN74LVC3G07DCUT

Mfr.:

Description:
Buffers & Line Drivers Triple Buffer Driver A 595-SN74LVC3G07DC A 595-SN74LVC3G07DCUR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.016

Stock:
4.016 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp18.713 Rp18.713
Rp13.943 Rp139.430
Rp12.714 Rp317.850
Rp10.457 Rp1.045.700
Full Reel (Order in multiples of 250)
Rp10.035 Rp2.508.750
Rp9.778 Rp4.889.000
Rp9.430 Rp9.430.000
Rp9.283 Rp37.132.000
Rp9.191 Rp73.528.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp27.152
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp37.609
Min:
1

Similar Product

Texas Instruments SN74LVC3G07DCUR
Texas Instruments
Buffers & Line Drivers Triple w/ OD A 595-S N74LVC3G07DCUT A 59 A 595-SN74LVC3G07DCUT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
LVC
3 Input
3 Output
Non-Inverting
VSSOP-8
32 mA
10 uA
1.65 V
5.5 V
10 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: Monostable Multivibrator
Number of Channels: 3 Channel
Output Type: Open Drain
Product Type: Buffers & Line Drivers
Propagation Delay Time: 3.7 ns at 3.3 V, 2.9 ns at 5 V
Series: SN74LVC3G07
Factory Pack Quantity: 250
Subcategory: Logic ICs
Unit Weight: 9,600 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99

SN74LVC3G07/SN74LVC3G07-Q1 Triple Buffer/Driver

Texas Instruments SN74LVC3G07 Triple Buffer/Driver is designed for 1.65V to 5.5V VCC operation. This device uses NanoFree™ package technology, a major breakthrough in IC packaging concepts, using the die as the package. The output of the SN74LVC3G07/SN74LVC3G07-Q1 is open-drain and can be connected to other open-drain outputs to implement active-low wired-OR or active-high wired-AND functions. The maximum sink current is 32mA. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down. The SN74LVC3G07-Q1 devices are AEC-Q100 qualified for automotive applications.