SN74LVC540ADGSRQ1
Images are for reference only
See Product Specifications
See Product Specifications
595-SN74LVC540ADGSRQ
SN74LVC540ADGSRQ1
Mfr.:
Description:
Buffers & Line Drivers Automotive 8ch 1.65V to 3.6V inverters w
Buffers & Line Drivers Automotive 8ch 1.65V to 3.6V inverters w
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
In Stock: 700
-
Stock:
-
700 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
18 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp19.447 | Rp19.447 | |
| Rp13.961 | Rp139.610 | |
| Rp12.567 | Rp314.175 | |
| Rp11.063 | Rp1.106.300 | |
| Rp10.329 | Rp2.582.250 | |
| Rp9.888 | Rp4.944.000 | |
| Rp9.577 | Rp9.577.000 | |
| Rp9.155 | Rp22.887.500 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp8.916 | Rp44.580.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- USHTS:
- 8542390090
- TARIC:
- 8542399000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- United States
Indonesia
