SN74LVC841APWR

Texas Instruments
595-SN74LVC841APWR
SN74LVC841APWR

Mfr.:

Description:
Latches 10bit Interface A 59 5-SN74LVC841APW A 5 A 595-SN74LVC841APW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
Monostable Multivibrator
LVC
8 Circuit
3 Line
TSSOP-24
Non-Inverting
7.5 ns at 2.7 V, 6.7 ns at 3.3 V
10 uA
32 mA
- 24 mA
1.65 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Mounting Style: SMD/SMT
Number of Channels: 10 Channel
Number of Input Lines: 10 Line
Product Type: Latches
Series: SN74LVC841A
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 89,500 mg
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
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 918

Stock:
918 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp44.764 Rp44.764
Rp38.710 Rp387.100
Rp38.160 Rp9.540.000
Rp36.875 Rp18.437.500
Rp35.591 Rp35.591.000
Full Reel (Order in multiples of 2000)
Rp22.199 Rp44.398.000
Rp21.832 Rp87.328.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.