SN74LVC8T245DGVRG4

Texas Instruments
595-LVC8T245DGVRG4
SN74LVC8T245DGVRG4

Mfr.:

Description:
Translation - Voltage Levels 8B Dual Supply Bus T ransceiver A 595-SN A 595-SN74LVC8T245DGVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.021

Stock:
1.021 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp46.415 Rp46.415
Rp30.087 Rp300.870
Rp26.785 Rp669.625
Rp22.199 Rp2.219.900
Rp20.731 Rp5.182.750
Rp18.126 Rp9.063.000
Rp15.796 Rp15.796.000
Full Reel (Order in multiples of 2000)
Rp13.594 Rp27.188.000
Rp13.283 Rp53.132.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp32.289
Min:
1

Similar Product

Texas Instruments SN74LVC8T245DGVR
Texas Instruments
Translation - Voltage Levels 8-Bit Dual-Supply Bu s Xcvr A 595-LVC8T2 A 595-LVC8T245DGVRG4

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
8-bit Translating Transceiver
500 Mb/s
TVSOP-24
5.5 V
1.65 V
SN74LVC8T245
4.2 ns
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Family: LVC
Output Type: 3-State
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 60 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74LVC8T245-EP Non-Inverting Bus Transceiver

Texas Instruments SN74LVC8T245-EP 8-bit Non-Inverting Bus Transceiver uses two separate configurable power-supply rails. The device is optimized to operate with VCCA and VCCB set at 1.65V to 5.5V. The A port is designed to track VCCA. VCCA accepts any supply voltage from 1.65V to 5.5V. The B port is designed to track VCCB. VCCB accepts any supply voltage from 1.65V to 5.5 V. This allows for universal low-voltage bidirectional translation between any of the 1.8V, 2.5V, 3.3V, and 5.5V voltage nodes. The SN74LVC8T245-EP is designed for asynchronous communication between two data buses. The logic levels of the direction-control (DIR) input and the output-enable (OE) input activate either the B-port outputs or the A-port outputs or place both output ports into the high-impedance mode. The device transmits data from the A bus to the B bus when the B-port outputs are activated, and from the B bus to the A bus when the A-port outputs are activated. The input circuitry on both A and B ports is always active and must have a logic HIGH or LOW level applied to prevent excess ICC and ICCZ.

SN74LVC8T245 Dual Supply Bus Transceiver

Texas Instruments SN74LVC8T245 Dual Supply Bus Transceiver uses two separate configurable power-supply rails and is optimized to operate with VCCA and VCCB set at 1.65V to 5.5V. The TI SN74LVC8T245 dual supply bus transceiver is designed for asynchronous communication between two data buses. The Texas Instruments SN74LVC8T245 dual supply bus transceiver is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down. The VCC isolation feature ensures that if either VCC input is at GND, all outputs are in the high-impedance state.