SN74LVCC4245ADWRG4
Images are for reference only
See Product Specifications
See Product Specifications
595-SN74LVCC4245ADG4
SN74LVCC4245ADWRG4
Mfr.:
Description:
Translation - Voltage Levels Octal Bus Xcvr A 595 -SN74LVCC4245ADWR A A 595-SN74LVCC4245ADWR
Translation - Voltage Levels Octal Bus Xcvr A 595 -SN74LVCC4245ADWR A A 595-SN74LVCC4245ADWR
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp50.818 | Rp50.818 | |
| Rp37.976 | Rp379.760 | |
| Rp34.674 | Rp866.850 | |
| Rp31.005 | Rp3.100.500 | |
| Rp29.354 | Rp7.338.500 | |
| Rp28.620 | Rp14.310.000 | |
| Rp27.336 | Rp27.336.000 | |
| Full Reel (Order in multiples of 2000) | ||
| Rp26.418 | Rp52.836.000 | |
| Rp25.868 | Rp103.472.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp50.085
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp41.095
Min:
1
Similar Product
Texas Instruments
Translation - Voltage Levels Octal Bus Xcvr A 595 -SN74LVCC4245ADW A A 595-SN74LVCC4245ADW
Compliance Codes
- CNHTS:
- 8542319000
- CAHTS:
- 8542310000
- USHTS:
- 8542390070
- KRHTS:
- 8542311000
- TARIC:
- 8542319000
- MXHTS:
- 8542310399
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia

The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.
For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.
Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).
"E" = RoHS-compliant
"G" = Green (RoHS-compliant and no Br/Sb)
Please contact a Mouser Technical Sales Representative for
further information.
5-1011-9