SN74LVCR162245DL

Texas Instruments
595-SN74LVCR162245DL
SN74LVCR162245DL

Mfr.:

Description:
Bus Transceivers Tri-State 16-Bit Bus A 595-SN74LVCR16224 A 595-SN74LVCR16224DLR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 294

Stock:
294 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp40.361 Rp40.361
Rp29.721 Rp297.210
Rp26.969 Rp674.225
Rp24.033 Rp2.403.300
Rp22.749 Rp5.687.250
Rp21.832 Rp10.916.000
Rp20.914 Rp20.914.000
Rp20.731 Rp51.827.500
Rp19.997 Rp99.985.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp31.739
Min:
1

Similar Product

Texas Instruments SN74LVCR162245DLR
Texas Instruments
Bus Transceivers 16-Bit Bus Transceiv er A 595-SN74LVCR16 A 595-SN74LVCR162245DL

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
LVCR
2 Circuit
8.5 ns
SSOP-48
LVTTL
LVTTL
12 mA
- 12 mA
2.7 V
3.6 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Function: Tri-State 16-Bit Bus
Mounting Style: SMD/SMT
Number of Channels: 16 Channel
Polarity: Non-Inverting
Product: Standard Transceivers
Product Type: Bus Transceivers
Series: SN74LVCR162245
Factory Pack Quantity: 25
Subcategory: Logic ICs
Supply Current - Max: 20 uA
Unit Weight: 600,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.