SN74LVCZ240APW

Texas Instruments
595-SN74LVCZ240APW
SN74LVCZ240APW

Mfr.:

Description:
Buffers & Line Drivers Octal Buffer/Driver W/3-State Output A 5 A 595-SN74LVCZ240APWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 112

Stock:
112 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp28.069 Rp28.069
Rp20.548 Rp205.480
Rp18.529 Rp463.225
Rp16.585 Rp1.160.950
Rp15.576 Rp4.361.280
Rp14.970 Rp8.383.200
Rp14.787 Rp15.526.350
Rp13.851 Rp34.904.520
Rp13.539 Rp68.236.560

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp22.749
Min:
1

Similar Product

Texas Instruments SN74LVCZ240APWR
Texas Instruments
Buffers & Line Drivers Tri-State Octal A 59 5-SN74LVCZ240APW A A 595-SN74LVCZ240APW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
LVCZ
8 Input
3 Output
Inverting
TSSOP-20
- 24 mA
24 mA
100 uA
2.7 V
3.6 V
100 uA
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 8 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 7.5 ns at 2.7 V, 6.5 ns at 3.3 V
Series: SN74LVCZ240A
Factory Pack Quantity: 70
Subcategory: Logic ICs
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.