SN74LVT240ADWR

Texas Instruments
595-SN74LVT240ADWR
SN74LVT240ADWR

Mfr.:

Description:
Buffers & Line Drivers 3.3V ABT Octal Buff/ Drv W/3-St Otpt A 5 A 595-SN74LVT240ADW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 825

Stock:
825 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp19.630 Rp19.630
Rp19.080 Rp190.800
Rp18.896 Rp472.400
Rp16.621 Rp1.662.100
Rp15.539 Rp3.884.750
Rp14.879 Rp7.439.500
Rp9.613 Rp9.613.000
Full Reel (Order in multiples of 2000)
Rp9.173 Rp18.346.000
Rp8.935 Rp35.740.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp21.832
Min:
1

Similar Product

Texas Instruments SN74LVT240ADW
Texas Instruments
Buffers & Line Drivers 3 St 3.3V ABT Octal A 595-SN74LVT240ADWR A 595-SN74LVT240ADWR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
LVT
8 Input
8 Output
Inverting, Non-Inverting
SOIC-20
- 32 mA
64 mA
5 mA
2.7 V
3.6 V
5 mA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: BiCMOS
Number of Channels: 8 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 2.6 ns at 3.3 V
Series: SN74LVT240A
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 500,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.