SN74LVT240APW
Images are for reference only
See Product Specifications
See Product Specifications
595-SN74LVT240APW
SN74LVT240APW
Mfr.:
Description:
Buffers & Line Drivers 3.3V ABT Octal Buff/ Drv W/3-St Otpt A 5 A 595-SN74LVT240APWR
Buffers & Line Drivers 3.3V ABT Octal Buff/ Drv W/3-St Otpt A 5 A 595-SN74LVT240APWR
Datasheet:
In Stock: 477
-
Stock:
-
477 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
6 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp21.832 | Rp21.832 | |
| Rp15.833 | Rp158.330 | |
| Rp13.044 | Rp326.100 | |
| Rp12.347 | Rp864.290 | |
| Rp11.778 | Rp3.297.840 | |
| Rp11.741 | Rp6.574.960 | |
| Rp11.228 | Rp11.789.400 | |
| Rp10.898 | Rp27.462.960 | |
| Rp10.879 | Rp54.830.160 |
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp18.713
Min:
1
Similar Product
Texas Instruments
Buffers & Line Drivers 3 St 3.3V ABT Octal A 595-SN74LVT240APW A 595-SN74LVT240APW
Datasheet
Images
Models
PCN
Product Catalogs
SPICE Models
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 85423999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
