SN74LVT244BPW

Texas Instruments
595-SN74LVT244BPW
SN74LVT244BPW

Mfr.:

Description:
Buffers & Line Drivers ABT 3.3V A 595-SN74L VT244BPWR A 595-SN7 A 595-SN74LVT244BPWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.095

Stock:
1.095 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp21.098 Rp21.098
Rp15.282 Rp152.820
Rp13.760 Rp344.000
Rp12.108 Rp1.210.800
Rp11.319 Rp2.829.750
Rp10.842 Rp5.421.000
Rp10.494 Rp11.018.700
Rp10.035 Rp21.073.500
Rp9.778 Rp51.334.500

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp21.098
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp17.062
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp17.062
Min:
1

Similar Product

Texas Instruments SN74LVT244BPWR
Texas Instruments
Buffers & Line Drivers 3 St 3.3V ABT Octal A 595-SN74LVT244BPW A 595-SN74LVT244BPW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
LVT
8 Input
3 Output
Non-Inverting
TSSOP-20
- 32 mA
64 mA
5 mA
2.7 V
3.6 V
5 uA
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Logic Type: Octal Buffer and Driver
Number of Channels: 8 Channel
Output Type: 3-State
Pd - Power Dissipation: 700 mW
Product Type: Buffers & Line Drivers
Propagation Delay Time: 2.3 ns at 3.3 V
Series: SN74LVT244B
Factory Pack Quantity: 1050
Subcategory: Logic ICs
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.