SN74LVT8996PW

Texas Instruments
595-SN74LVT8996PW
SN74LVT8996PW

Mfr.:

Description:
Specialty Function Logic 3.3V 10-Bit Add Port Multi-Add Tap Trncv A 595-SN74LVT8996PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 128

Stock:
128 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp339.218 Rp339.218
Rp270.237 Rp2.702.370
Rp237.764 Rp5.944.100
Rp231.710 Rp27.805.200
Rp216.299 Rp64.889.700
Rp212.630 Rp114.820.200
2.400 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp339.218
Min:
1

Similar Product

Texas Instruments SN74LVT8996PWR
Texas Instruments
Specialty Function Logic 3.3V 10-Bit Add Port Multi-Add Tap Trncv A 595-SN74LVT8996PW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Specialty Function Logic
RoHS:  
Boundry Scan JTAG Logic
SN74LVT8996
- 40 C
+ 85 C
TSSOP-24
Tube
Brand: Texas Instruments
Mounting Style: SMD/SMT
Product Type: Specialty Function Logic
Factory Pack Quantity: 60
Subcategory: Logic ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Unit Weight: 89,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TEXAS INSTRUMENTS