SN74S38DR

Texas Instruments
595-SN74S38DR
SN74S38DR

Mfr.:

Description:
Logic Gates Quad 2-input pos-NAN D buffers A 595-SN7 A 595-SN74S38D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.059

Stock:
2.059 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp47.333 Rp47.333
Rp35.408 Rp354.080
Rp32.289 Rp807.225
Rp28.987 Rp2.898.700
Rp27.519 Rp6.879.750
Rp26.785 Rp26.785.000
Full Reel (Order in multiples of 2500)
Rp24.767 Rp61.917.500
Rp24.217 Rp121.085.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
4 Gate
S
8 Input
SOIC-14
4 Output
60 mA
250 uA
9 ns
4.75 V
5.25 V
0 C
+ 70 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: 2-Input NAND
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74S38
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 129,400 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.