SN75154N

Texas Instruments
595-SN75154N
SN75154N

Mfr.:

Description:
Bus Receivers Quad Line Receiver/L

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 88

Stock:
88 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp61.643 Rp61.643
Rp59.258 Rp592.580
Rp50.268 Rp1.256.700
Rp48.617 Rp4.861.700
Rp28.069 Rp7.017.250
Rp26.969 Rp134.845.000

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Receivers
RoHS:  
4 Receiver
35 mA, 40 mA
PDIP-16
5 V
5 V
0 C
+ 70 C
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Data Rate: 1 Mb/s
Mounting Style: Through Hole
Operating Supply Voltage: 5 V
Pd - Power Dissipation: 1.15 W
Product Type: Bus Receivers
Propagation Delay Time: 11 ns
Series: SN75154
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99

FEATURED PRODUCTS
TEXAS INSTRUMENTS