SN75173DR

Texas Instruments
595-SN75173DR
SN75173DR

Mfr.:

Description:
RS-422/RS-485 Interface IC Quadruple Diff Line Receiver A 595-SN751 A 595-SN75173D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.221

Stock:
1.221
Can Dispatch Immediately
On Order:
2.500
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp61.826 Rp61.826
Rp46.048 Rp460.480
Rp42.196 Rp1.054.900
Rp37.793 Rp3.779.300
Rp35.775 Rp8.943.750
Rp34.857 Rp17.428.500
Rp33.206 Rp33.206.000
Full Reel (Order in multiples of 2500)
Rp32.106 Rp80.265.000
Rp31.555 Rp157.775.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422/RS-485 Interface IC
RoHS:  
SN75173
SMD/SMT
SOIC-16
Receiver
0 Driver
4 Receiver
10 Mb/s
5 V
5 V
0 C
+ 70 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 70 mA
Operating Supply Voltage: 5 V
Product: RS-422/RS-485 Receivers
Product Type: RS-422/RS-485 Interface IC
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 270 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.