SN75ALS181NSE4

Texas Instruments
595-SN75ALS181NSE4
SN75ALS181NSE4

Mfr.:

Description:
RS-422/RS-485 Interface IC Diff Driver And Receiver Pair

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 490

Stock:
490 Can Dispatch Immediately
Quantities greater than 490 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp126.587 Rp126.587
Rp86.960 Rp869.600
Rp80.906 Rp4.045.300
Rp71.182 Rp7.118.200
Rp67.513 Rp16.878.250
Rp60.542 Rp30.271.000
Rp51.002 Rp51.002.000
Rp49.167 Rp122.917.500

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422/RS-485 Interface IC
RoHS:  
SMD/SMT
SOIC-14
Transceiver
1 Driver
1 Receiver
5.25 V
4.75 V
0 C
+ 70 C
Tube
Brand: Texas Instruments
Input Voltage: 5 V
Operating Supply Current: 21 mA
Operating Supply Voltage: 5 V
Output Current: 250 mA
Output Type: 3-State
Output Voltage: 6 V
Product: RS-422/RS-485 Transceivers
Product Type: RS-422/RS-485 Interface IC
Propagation Delay Time: 16 ns
Shutdown: Shutdown
Factory Pack Quantity: 50
Subcategory: Interface ICs
Type: Differential Driver and Receiver
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.