SN75C3243DWR

Texas Instruments
595-SN75C3243DWR
SN75C3243DWR

Mfr.:

Description:
RS-232 Interface IC 3-5.5V RS232 MultiCh A 595-SN75C3243DW A A 595-SN75C3243DW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
Rp45.498 Rp45.498.000
Rp44.581 Rp89.162.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp90.996
Min:
1

Similar Product

Texas Instruments SN75C3243DW
Texas Instruments
RS-232 Interface IC 3-5.5V Multichannel Line Drvr/Rcvr A 595 A 595-SN75C3243DWR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-232 Interface IC
RoHS:  
SOIC-28
SN75C3243
1 Mb/s
3 Driver
5 Receiver
5.5 V
3 V
SMD/SMT
1 mA
0 C
+ 70 C
Reel
Brand: Texas Instruments
Operating Supply Voltage: 3.3 V, 5 V
Product Type: RS-232 Interface IC
Shutdown: With Shutdown
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Unit Weight: 730,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.