SN75LBC031D

Texas Instruments
595-SN75LBC031D
SN75LBC031D

Mfr.:

Description:
CAN Interface IC Hi Speed Trans A 595 -SN75LBC031DR A 595 A 595-SN75LBC031DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 180

Stock:
180 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp148.970 Rp148.970
Rp114.846 Rp1.148.460
Rp97.784 Rp2.444.600
Rp96.683 Rp7.251.225
Rp86.043 Rp25.812.900
3.000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: CAN Interface IC
RoHS:  
SN75LBC031
High Speed CAN Transceiver
SMD/SMT
SOIC-8
500 kb/s
1 Driver
1 Receiver
4.5 V
5.5 V
0 C
+ 70 C
80 mA
Without ESD Protection
Tube
Brand: Texas Instruments
Interface Type: CAN
Operating Supply Voltage: 5 V
Pd - Power Dissipation: 725 mW
Product: CAN Transceivers
Product Type: CAN Interface IC
Propagation Delay Time: 90 ns
Protocol Supported: CAN
Factory Pack Quantity: 75
Subcategory: Interface ICs
Unit Weight: 76 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.