SN75LV4737ADB
Images are for reference only
See Product Specifications
See Product Specifications
595-SN75LV4737ADB
SN75LV4737ADB
Mfr.:
Description:
RS-232 Interface IC 3.3V 5V Multi Ch RS2 32 Drivr Receiver A A 595-SN75LV4737ADBR
RS-232 Interface IC 3.3V 5V Multi Ch RS2 32 Drivr Receiver A A 595-SN75LV4737ADBR
Datasheet:
In Stock: 64
-
Stock:
-
64 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp179.057 | Rp179.057 | |
| Rp139.246 | Rp1.392.460 | |
| Rp129.339 | Rp6.466.950 | |
| Rp118.332 | Rp11.833.200 | |
| Rp112.278 | Rp28.069.500 | |
| Rp110.076 | Rp55.038.000 | |
| Rp107.324 | Rp107.324.000 | |
| 3.000 | Quote |
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp108.425
Min:
1
Similar Product
Texas Instruments
RS-232 Interface IC Multichannel RS-232 A 595-SN75LV4737ADB A 595-SN75LV4737ADB
Datasheet
Images
Models
Product Catalogs
Compliance Codes
- CNHTS:
- 8542319090
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 85423999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
