TAS2555YZT

Texas Instruments
595-TAS2555YZT
TAS2555YZT

Mfr.:

Description:
Audio Amplifiers 5.7-W digital input smart amp with inte A 595-TAS2555YZR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
5.7 W
1 %
4 Ohms
1.62 V
5.5 V
- 40 C
+ 85 C
TAS2555
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Channels: 1 Channel
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 250
Subcategory: Audio ICs
Type: Mono
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
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TAS2555 Class-D Audio Amplifiers

Texas Instruments TAS2555 Class-D Mono Audio Amplifiers is state-of-the-art Class-D audio amplifier which is a full system on a Chip (SoC). The device features an ultra low-noise audio DAC and Class-D power amplifier which incorporates speaker voltage and current sensing feedback. An on-chip, low-latency DSP supports TI's SmartAmp speaker protection algorithms to maximizes loudness while maintaining safe speaker conditions. The device can be used easily with any processor with an I2S output. Stereo implementations are possible when using two TAS2555 devices. Separate tuning for different speakers is supported allowing customers to add value while maintaining form factor designs. Additionally, the TAS2555 supports separate voice and audio tuning dynamically with ultra-low 15.9µV ICN regardless of mode of operation making receiver/speaker implementations possible.

In Stock: 120

Stock:
120 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp92.464 Rp92.464
Rp70.449 Rp704.490
Rp64.945 Rp1.623.625
Rp58.891 Rp5.889.100
Full Reel (Order in multiples of 250)
Rp54.671 Rp13.667.750
Rp53.203 Rp26.601.500
Rp51.185 Rp51.185.000
Rp50.452 Rp126.130.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp60.542
Min:
1

Similar Product

Texas Instruments TAS2555YZR
Texas Instruments
Audio Amplifiers 5.7-W digital input smart amp with inte A 595-TAS2555YZT