TAS2780RYAR

Texas Instruments
595-TAS2780RYAR
TAS2780RYAR

Mfr.:

Description:
Audio Amplifiers 25-W digital input 4 .5-V to 24-V 6-A p

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
appli
Class-D
30 W
- 84 dB
VQFN-30
3 V
23 V
- 40 C
+ 85 C
SMD/SMT
TAS2780
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TAS2780EVM
Input Type: Digital
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: Audio ICs
Type: Class-D Audio Amplifier
Vos - Input Offset Voltage: 330 uV
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
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
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
TAS2780 Digital Input Mono Class-D Audio Amplifier

Texas Instruments TAS2780 Digital Input Mono Class-D Audio Amplifier is optimized to drive high peak power into small loudspeakers efficiently. The Class-D amplifier delivers 25W of continuous power into a 4Ω load with less than 1% THD+N at a supply voltage of 18V. The device's broad voltage input range and high output power are ideal for battery or line-powered systems.

In Stock: 561

Stock:
561
Can Dispatch Immediately
On Order:
3.000
Expected 27/11/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp51.736 Rp51.736
Rp38.710 Rp387.100
Rp35.408 Rp885.200
Rp31.739 Rp3.173.900
Rp30.087 Rp7.521.750
Rp29.354 Rp14.677.000
Rp28.620 Rp28.620.000
Full Reel (Order in multiples of 3000)
Rp26.969 Rp80.907.000
Rp26.418 Rp158.508.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.