TAS5122DCA

Texas Instruments
595-TAS5122DCA
TAS5122DCA

Mfr.:

Description:
Audio Amplifiers TAS5122: Digital Amp Power Stage A 595-T A 595-TAS5122DCAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 60

Stock:
60 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 60 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp381.780 Rp381.780
Rp302.526 Rp3.025.260
Rp282.895 Rp7.072.375
Rp261.064 Rp27.411.720
Rp248.955 Rp69.707.400
Rp244.552 Rp128.389.800
5.005 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-AB
37 W
0.2 %
HTSSOP-56
6 Ohms
16 V
25.5 V
0 C
+ 70 C
SMD/SMT
TAS5122
Tube
Brand: Texas Instruments
Input Type: Single
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 1 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 35
Subcategory: Audio ICs
Supply Type: Triple
Type: 2-Channel Stereo
Unit Weight: 237 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.