TAS5162DDV

Texas Instruments
595-TAS5162DDV
TAS5162DDV

Mfr.:

Description:
Audio Amplifiers 2x210W St Dig Pwr A 595-TAS5162DDVR A 59 A 595-TAS5162DDVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 54

Stock:
54 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp396.274 Rp396.274
Rp313.900 Rp3.139.000
Rp293.536 Rp7.338.400
Rp270.970 Rp28.451.850
Rp258.312 Rp72.327.360
Rp253.725 Rp133.205.625

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
1-Channel Mono, 2-Channel Stereo
Class-D
210 W
0.09 %
HTSSOP-44
6 Ohms
10.8 V
13.2 V
0 C
+ 70 C
SMD/SMT
TAS5162
Tube
Brand: Texas Instruments
Input Type: Single
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 8 mA, 10 mA, 15 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 35
Subcategory: Audio ICs
Supply Type: Triple
Type: 2-Channel Stereo
Unit Weight: 262,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.