TAS5558DCA

Texas Instruments
595-TAS5558DCA
TAS5558DCA

Mfr.:

Description:
Audio DSPs 8Ch HD Comp Aud DSP w/ SRC & PWM Output A 595-TAS5558DCAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp188.597 Rp188.597
Rp146.585 Rp1.465.850
Rp136.127 Rp3.403.175
Rp124.753 Rp13.099.065
Rp118.332 Rp33.132.960
Rp115.947 Rp60.872.175
Rp113.195 Rp114.892.925
2.520 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio DSPs
RoHS:  
60 bit
HTSSOP-56
3.3 V
3.3 V
TAS5558
- 40 C
+ 85 C
220 mA
Tube
SMD/SMT
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Converters: 8
Product: Audio DSPs
Product Type: Audio DSPs
Factory Pack Quantity: 35
Subcategory: Audio ICs
Unit Weight: 237 mg
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
8542319090
CAHTS:
8542310000
USHTS:
8542310035
JPHTS:
854231033
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TAS5548/58 8-Channel HD Audio Processors

Texas Instruments TAS5548 and TAS5558 HD-compatible audio processors are 8-channel digital Pulse-Width Modulators (PWMs) with digital audio processing and sample rate converters that provide both advanced performance and a high level of system integration. TI TAS5548 and TAS5558 are designed to interface seamlessly with most digital audio decoders. The devices support DTS-HD specification for Blu-ray HTiB applications. The sample rate converters consist of two separate modules that handle 4 channels each. TAS5548 and TAS5558 can support two different input sampling rates. These TI devices can drive 8 channels of H-bridge power stages. They also provide a high-performance, differential output to drive an external, differential-input, analog headphone amplifier.