TAS5613PHD

Texas Instruments
595-TAS5613PHD
TAS5613PHD

Mfr.:

Description:
Audio Amplifiers 150W Stereo PurePath HD Ana-In Pwr Stage A 595-TPA3251D2DDV

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 90   Multiples: 90
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp272.071 Rp24.486.390
Rp268.035 Rp72.369.450
Rp264.366 Rp118.964.700
2.700 Quote

Similar Product

Texas Instruments TPA3251D2DDV
Texas Instruments
Audio Amplifiers 175-W stereo 350-W m ono 12- to 38-V su A 595-TPA3251D2DDVR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
150 W, 300 W
0.03 %
HTQFP-64
12 V
36 V
0 C
+ 150 C
SMD/SMT
TAS5613
Tray
Brand: Texas Instruments
Development Kit: TAS5613PHD2EVM
Input Type: Differential, Single
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 20 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 90
Subcategory: Audio ICs
Type: 1-Channel Mono or 2-Channel Stereo
Unit Weight: 496,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.