TAS5630PHDR

Texas Instruments
595-TAS5630PHDR
TAS5630PHDR

Mfr.:

Description:
Audio Amplifiers Ana Inp 300W Stereo class D amp A 595-TA A 595-TAS5630BPHDR

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
Rp374.809 Rp374.809.000
2.000 Quote

Similar Product

Texas Instruments TAS5630BPHDR
Texas Instruments
Audio Amplifiers 300W Stereo Class D Audio Amp A 595-TAS5 A 595-TAS5630BPHD

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D, Class-G
300 W, 600 W
HTQFP-64
25 V
52.5 V
SMD/SMT
TAS5630
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Channels: 4 Channel
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 1000
Subcategory: Audio ICs
Unit Weight: 496,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.