TAS5634DDV

Texas Instruments
595-TAS5634DDV
TAS5634DDV

Mfr.:

Description:
Audio Amplifiers 300-W stereo 600-W m ono 12- to 62-V su A 595-TAS5634DDVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Mono, Stereo
Class-D
300 W, 600 W
0.025 %
HTSSOP-44
3 Ohms, 6 Ohms
10.8 V
13.2 V
0 C
+ 70 C
SMD/SMT
TAS5634
Tube
Brand: Texas Instruments
Development Kit: TAS5634EVM
Moisture Sensitive: Yes
Number of Channels: 4 Channel
Operating Supply Current: 23 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 35
Subcategory: Audio ICs
Type: 1-Channel Mono or 2-Channel Stereo
Unit Weight: 333,400 mg
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
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
China
The country is subject to change at the time of shipment.

TAS5634 Class-D Amplifier Power Stage

Texas Instruments TAS5634 Class-D Amplifier Power Stage is a PWM-input amplifier power stage that supports 2 x 300W (6Ω) or 1 x 600W (3Ω) output power with a nominal power supply voltage of 58V. The 58V supply voltage supports higher impedance speaker loads, including 6Ω in BTL and 3Ω in PBTL. To reduce thermal solution size, integrated MOSFETs and a new gate drive scheme provide high peak efficiency and low idle losses. The TAS5634 uses a closed-loop feedback design with constant voltage gain. The internally matched gain resistors ensure a high power supply rejection ratio (PSRR) and low output noise due to switch mode power supplies (SMPS). The TAS5634 is a fully integrated power stage compatible with TI’s portfolio of digital-input (I2S) audio processors and modulators, like the TAS5548 and TAS5558, making it a complete digital-input Class-D amplifier.

In Stock: 126

Stock:
126 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp307.296 Rp307.296
Rp240.700 Rp2.407.000
Rp224.005 Rp5.600.125
Rp192.450 Rp20.207.250
Rp191.532 Rp100.554.300
Rp187.313 Rp190.122.695
2.520 Quote