TAS5707PHPR

Texas Instruments
595-TAS5707PHPR
TAS5707PHPR

Mfr.:

Description:
Audio Amplifiers 20W Stereo I2S Audio Power Amp A 595-TAS A 595-TAS5805MPWPR

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 466

Stock:
466 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 466 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp152.455 Rp152.455
Rp117.965 Rp1.179.650
Rp111.727 Rp2.793.175
Rp102.004 Rp10.200.400
Rp99.252 Rp24.813.000
Rp97.601 Rp48.800.500
Full Reel (Order in multiples of 1000)
Rp88.061 Rp88.061.000
Rp85.859 Rp171.718.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments TAS5805MPWPR
Texas Instruments
Audio Amplifiers 23-W stereo 45-W mo no 4.5- to 26.4-V s A 595-TAS5805MPWP

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
2-Channel Stereo
Class-AB
20.6 W
0.06 %
HTQFP-48
8 Ohms
8 V
24 V
0 C
+ 85 C
SMD/SMT
TAS5707
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TAS5707EVM
Input Type: Single
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 30 mA, 48 mA
Output Current: 20 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 1000
Subcategory: Audio ICs
Supply Type: Triple
Type: 2-Channel Stereo
Unit Weight: 134,500 mg
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
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.