TAS5711PHP

Texas Instruments
595-TAS5711PHP
TAS5711PHP

Mfr.:

Description:
Audio Amplifiers 2-Channel Dig Audio Amp A 595-TAS5711PHP A 595-TAS5711PHPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 500   Multiples: 250
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp57.973 Rp28.986.500
Rp57.240 Rp57.240.000
Rp56.506 Rp141.265.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp78.704
Min:
1

Similar Product

Texas Instruments TAS5711PHPR
Texas Instruments
Audio Amplifiers 2-Channel Dig Audio Amp A 595-TAS5711PHP A 595-TAS5711PHP

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
20 W
0.06 %
HTQFP-48
8 Ohms
8 V
26 V
0 C
+ 85 C
SMD/SMT
TAS5711
Tray
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 48 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 250
Subcategory: Audio ICs
Type: 2.1-Channel Stereo
Unit Weight: 134,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.