TAS5760MTDAPQ1

Texas Instruments
595-TAS5760MTDAPQ1
TAS5760MTDAPQ1

Mfr.:

Description:
Audio Amplifiers Automotive 25-W 2- c h 4.5- to 26.4-V s A 595-TAS5760MTDAPRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 81

Stock:
81 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp145.300 Rp145.300
Rp112.461 Rp1.124.610
Rp99.986 Rp2.499.650
Rp93.565 Rp8.607.980
Rp90.446 Rp24.963.096
Rp89.345 Rp90.417.140
Rp86.593 Rp219.080.290

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp142.365
Min:
1

Similar Product

Texas Instruments TAS5760MTDAPRQ1
Texas Instruments
Audio Amplifiers Automotive 25-W 2- c h 4.5- to 26.4-V s A 595-TAS5760MTDAPQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
25 W
0.02 %
HTSSOP-32
4 Ohms
4.5 V
26.4 V
- 40 C
+ 105 C
SMD/SMT
TAS5760M
AEC-Q100
Tube
Brand: Texas Instruments
Input Type: Digital
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: No Shutdown
Factory Pack Quantity: 46
Subcategory: Audio ICs
Type: Stereo BTL
Unit Weight: 250,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TAS5760M/TAS5760M-Q1 I2S Input Class-D Amplifier

Texas Instruments TAS5760M/TAS5760M-Q1 I2S Input Amplifier is a stereo I2S input device that includes hardware and software (I2C) control modes and an integrated digital clipper. The device also includes several gain options and a wide power supply operating range to enable use in many applications. The TAS5760M operates with a nominal supply voltage from 4.5 to 24VDC. An optimal mix of thermal performance and device cost is provided in the 120mΩ RDS(ON) of the output MOSFETs. Additionally, a thermally enhanced 48-Pin TSSOP provides excellent operation in the elevated ambient temperatures found in modern consumer electronic devices. The TAS5760M-Q1 devices are AEC-Q100 qualified for automotive applications.