TAS5822MDCPR

Texas Instruments
595-TAS5822MDCPR
TAS5822MDCPR

Mfr.:

Description:
Audio Amplifiers 35-W inductor-less d igital input ster

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.329

Stock:
7.329 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp38.894 Rp38.894
Rp28.620 Rp286.200
Rp26.051 Rp651.275
Rp23.299 Rp2.329.900
Rp22.015 Rp5.503.750
Rp21.098 Rp10.549.000
Rp20.364 Rp20.364.000
Full Reel (Order in multiples of 2000)
Rp19.814 Rp39.628.000
Rp19.080 Rp76.320.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
35 W
0.03 %
HTSSOP-38
8 Ohms
4.5 V
26.4 V
- 40 C
+ 85 C
SMD/SMT
TAS5822M
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Ib - Input Bias Current: 7 A
Moisture Sensitive: Yes
Output Current: 7 A
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 2000
Subcategory: Audio ICs
Type: 2-Channel Stereo
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
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TAS5822M Class-D Audio Amplifiers

Texas Instruments TAS5822M Class-D Audio Amplifiers offer high efficiency and a digital input for driving loudspeakers in consumer, commercial, and industrial electronics. These devices provide a high-performance closed-loop architecture and wide-switching frequency range that reduces the solution size by decreasing passive components and minimizing the inductor size in most applications.