TAS6421Q1EVM

Texas Instruments
595-TAS6421Q1EVM
TAS6421Q1EVM

Mfr.:

Description:
Audio IC Development Tools

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio IC Development Tools
RoHS:  
Evaluation Modules
Audio Amplifier
TAS6421-Q1
Brand: Texas Instruments
Product Type: Audio IC Development Tools
Series: TAS6421
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 418 g
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
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TAS6421Q1EVM Evaluation Module

Texas Instruments TAS6421Q1EVM Evaluation Module showcases a 2.1MHz 1-Ch Digital Input Class-D Audio solution for automotive infotainment applications. The TAS6421-Q1 significantly reduces inductor size and optimizes total system cost via the 2.1MHz switching frequency. The TAS6421-Q1 provides one channel at 27W into 4Ω at 10% THD+N and 45W into 2Ω at 10% THD+N from a 14.4V supply and 75W into 4Ω at 10% THD+N from a 25V supply.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp5.663.594 Rp5.663.594