TAS6684QPHDRQ1
Images are for reference only
See Product Specifications
See Product Specifications
595-TAS6684QPHDRQ1
TAS6684QPHDRQ1
Mfr.:
Description:
Audio Amplifiers Automotive 45V 13A d igital input fou
Audio Amplifiers Automotive 45V 13A d igital input fou
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
In Stock: 4.724
-
Stock:
-
4.724 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp251.340 | Rp251.340 | |
| Rp198.137 | Rp1.981.370 | |
| Rp184.744 | Rp4.618.600 | |
| Rp170.067 | Rp17.006.700 | |
| Rp169.517 | Rp42.379.250 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp169.517 | Rp169.517.000 | |
Datasheet
Compliance Codes
- CNHTS:
- 8542339000
- CAHTS:
- 8542330000
- USHTS:
- 8542330001
- MXHTS:
- 8542330299
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Philippines
- Assembly Country of Origin:
- Philippines
- Country of Diffusion:
- United States
Indonesia
