TB3R1LD

595-TB3R1LD
TB3R1LD

Mfr.:

Description:
Translation - Voltage Levels Hi Spd Diff Receiver A 595-TB3R1LDR A 59 A 595-TB3R1LDR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 37

Stock:
37 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 37 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp615.692 Rp615.692
Rp498.461 Rp4.984.610
Rp469.107 Rp11.727.675
Rp442.689 Rp53.122.680
Rp430.948 Rp120.665.440
5.000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
PECL to TTL
SOIC-Narrow-16
3.6 V
3 V
TB3R1
3.5 ns
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 34 mA
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 40
Subcategory: Logic ICs
Unit Weight: 148,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.