TB5T1DW
Images are for reference only
See Product Specifications
See Product Specifications
595-TB5T1DW
TB5T1DW
Mfr.:
Description:
LVDS Interface IC 5V Dual Full-Duplex PECL Transceiver A 5 A 595-TB5T1DWR
LVDS Interface IC 5V Dual Full-Duplex PECL Transceiver A 5 A 595-TB5T1DWR
Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Datasheet:
In Stock: 25
-
Stock:
-
25 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 25 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp525.429 | Rp525.429 | |
| Rp419.940 | Rp4.199.400 | |
| Rp393.705 | Rp9.842.625 | |
| Rp354.445 | Rp42.533.400 | |
| Rp352.427 | Rp98.679.560 | |
| Rp347.840 | Rp180.876.800 | |
| 5.000 | Quote |
Alternative Packaging
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 85423999
- ECCN:
- 5A991.b.1
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
